KA3005PE+ | |
---|---|
DigiKey Part Number | 2260-KA3005PE+-ND |
Manufacturer | |
Manufacturer Product Number | KA3005PE+ |
Description | KA3005PE+ PROGRAMMABLE DC LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply Digital 0 ~ 5A Output 150W Features Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 5A | |
Display Type | Digital | |
Number of Characters | 8 | |
Size / Dimension | 10.250" L x 6.100" W x 4.300" H (260.35mm x 154.94mm x 109.22mm) | |
Features | Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface | |
Power (Watts) | 150W | |
Accuracy - Voltmeter; Ammeter | 0.5% + 20mV; 0.5% + 5mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 2mV rms, 3mV rms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $149.99000 | $149.99 |