USD

Obsolete item.
SGC3S100
SGC3S100
SGC3 Series Top
SGC3 Series Side

SGC3S100NM

Digi-Key Part Number
SG9039TR-ND - Tape & Reel (TR)
SG9039CT-ND - Cut Tape (CT)
SG9039DKR-ND - Digi-Reel®
Manufacturer
Sprague-Goodman
Manufacturer Product Number
SGC3S100NM
Supplier
Description
CAP TRIMMER 3-10PF 500V SMD
Detailed Description
3 ~ 10pF Trimmer Capacitor Top Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sprague-Goodman
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance Range
3 ~ 10pF
Adjustment Type
Top
Dielectric Material
Ceramic
Q @ Freq
700 @ 25MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
Low Profile, Non-Magnetic
Voltage - Rated
500 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.30.0090
Price and Procurement

Additional Resources
AttributeDescription
Other NamesSG9039TR
Standard Package1,000