USD

Obsolete item.
SGC3-KIT

SGC3-KIT

Digi-Key Part Number
SG9128-KIT-ND
Manufacturer
Sprague-Goodman
Manufacturer Product Number
SGC3-KIT
Supplier
Description
SGC3 SERIES TRIM CAPACITOR KIT
Detailed Description
Trimmer Capacitor Kit 1.2pF ~ 30pF 500V Surface Mount 50 Pieces (10 Values - 5 Each)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sprague-Goodman
Series
Package
Book
Part Status
Obsolete
Kit Type
Trimmer
Capacitance Range
1.2pF ~ 30pF
Mounting Type
Surface Mount
Voltage - Rated
500V
Tolerance
-
Applications
-
Features
Low Profile
Quantity
50 Pieces (10 Values - 5 Each)
Packages Included
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.30.0010
Additional Resources
AttributeDescription
Other Names
Q11187211
SG9128-KIT
Standard Package1
Kit Contents
Part No.Description
SGC3S200NMCAP TRIMMER 5.5-20PF 500V SMD
SGC3S060NMCAP TRIMMER 2-6PF 500V SMD
SGC3S100CAP TRIMMER 3-10PF 500V SMD
SGC3S030NMCAP TRIMMER 1.8-4.5PF 500V SMD
SGC3S100NMCAP TRIMMER 3-10PF 500V SMD