GXL4R000 | ||
---|---|---|
Digi-Key Part Number | SG9054-ND | |
Manufacturer | ||
Manufacturer Product Number | GXL4R000 | |
Description | CAP TRIMMER 1.2-4PF 150V TH | |
Detailed Description | 1.2 ~ 4pF Trimmer Capacitor 150 V Top Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sprague-Goodman | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance Range | 1.2 ~ 4pF | |
Adjustment Type | Top | |
Voltage - Rated | 150 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 1500 @ 1MHz | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Resource Type | Link |
---|---|
Datasheets | GC,GSX,GX,GY,GZ Series Datasheet |
PCN Obsolescence/ EOL | Multiple Devices 22-Jan-2020 |
HTML Datasheet | GC,GSX,GX,GY,GZ Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.30.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.06000 | $4.06 |
10 | $3.96500 | $39.65 |
50 | $3.88880 | $194.44 |
500 | $3.73624 | $1,868.12 |
1,000 | $3.66000 | $3,660.00 |
Attribute | Description |
---|---|
Other Names | GXL4R000-ND SG9054 |
Standard Package | 100 |