USD

Obsolete item.
cms-photo-not-available

GVD92102-114

Digi-Key Part Number
GVD92102-114-ND
Manufacturer
Sprague-Goodman
Manufacturer Product Number
GVD92102-114
Supplier
Description
CAPACITOR
Detailed Description
Varactors Single 20V Surface Mount SMLP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sprague-Goodman
Series
-
Package
Bulk
Part Status
Obsolete
Capacitance @ Vr, F
1.3pF @ 20V, 50MHz
Capacitance Ratio Condition
-
Diode Type
Single
Q @ Vr, F
600 @ 4V, 50MHz
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMLP
Voltage - Peak Reverse (Max)
20V
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000