USD

Obsolete item.
cms-photo-not-available

GVD1213-001

Digi-Key Part Number
GVD1213-001-ND
Manufacturer
Sprague-Goodman
Manufacturer Product Number
GVD1213-001
Supplier
Description
CAPACITOR
Detailed Description
Varactors Single 30V Surface Mount SOT-23
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sprague-Goodman
Series
-
Package
Bulk
Part Status
Obsolete
Capacitance @ Vr, F
10pF @ 4V, 50MHz
Capacitance Ratio Condition
-
Diode Type
Single
Q @ Vr, F
1800 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Capacitance Ratio
4.1
Voltage - Peak Reverse (Max)
30V
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000