
33065 | ||
---|---|---|
Digi-Key Part Number | 2297-33065-ND | |
Manufacturer | ||
Manufacturer Product Number | 33065 | |
Description | FLEX 65: SINGLE TUBE | |
Detailed Description | Impact Sensor Shock Sensor 0 ~ 25G Adhesive | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | SpotSee | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Sensor Type | Impact Sensor | |
Sensing Range | 0 ~ 25G | |
Sensitivity | - | |
Output Type | - | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Module | |
Mounting Type | Adhesive | |
Termination | - |
Resource Type | Link |
---|---|
HTML Datasheet | ShockDot, ShockWatch Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $2.39000 | $239.00 |
Attribute | Description |
---|---|
Other Names | 2297-33065 |
Standard Package | 100 |