USD

Digi-Key has discontinued this item.
Obsolete item.
cms-photo-not-available

761019A

Digi-Key Part Number
761019A-ND
Manufacturer
Spectrum Digital Inc
Manufacturer Product Number
761019A
Supplier
Description
TMS320LF2407A EVAL BRD
Detailed Description
TMS320LF2407A C2000™ DSP Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Spectrum Digital Inc
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
DSP
Core Processor
-
Operating System
-
Platform
-
Utilized IC / Part
TMS320LF2407A
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, XDS510 Programmer
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991A2
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Standard Package1