USD

Digi-Key has discontinued this item.
cms-photo-not-available

702002

Digi-Key Part Number
702002-ND
Manufacturer
Spectrum Digital Inc
Manufacturer Product Number
702002
Supplier
Description
TMS320DM642 EVAL BRD
Detailed Description
TMS320DM642 C6000™, DaVinci™, VelociTI.2™ C64x DSP Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Spectrum Digital Inc
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Board Type
Evaluation Platform
Type
DSP
Core Processor
C64x
Operating System
-
Platform
-
Utilized IC / Part
TMS320DM642
Mounting Type
Fixed
Contents
Board(s), Power Supply
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1