USD

Digi-Key has discontinued this item.
cms-photo-not-available

701070

Digi-Key Part Number
701070DS-ND
Manufacturer
Spectrum Digital Inc
Manufacturer Product Number
701070
Supplier
Description
TMS320LC548 EVAL BRD
Detailed Description
TMS320LC548 C5000™ DSP Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Spectrum Digital Inc
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Board Type
Evaluation Platform
Type
DSP
Core Processor
-
Operating System
-
Platform
-
Utilized IC / Part
TMS320LC548
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names701070DS
Standard Package1