
MP1-L-0025-103-5%-MP | ||
---|---|---|
Digi-Key Part Number | 905-MP1-L-0025-103-5%-MP-ND | |
Manufacturer | ||
Manufacturer Product Number | MP1-L-0025-103-5%-MP | |
Description | SENSOR POT RESISTIVE SOLDER TAB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Solder Tab Sensor Strip | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Spectra Symbol | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C (TA) | |
Package / Case | Sensor Strip |
Resource Type | Link |
---|---|
Datasheets | MagnetoPot |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.10000 | $23.10 |
10 | $21.25500 | $212.55 |
25 | $17.55880 | $438.97 |
50 | $15.71060 | $785.53 |
100 | $14.78640 | $1,478.64 |
250 | $13.86224 | $3,465.56 |
500 | $13.40018 | $6,700.09 |
Attribute | Description |
---|---|
Other Names | 905-MP1-L-0025-103-5%-MP 7735-MP MP1-7735-MP |
Standard Package | 50 |