110-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110-202
110-202 Back

110-202

Digi-Key Part Number
1684-1005-ND
Manufacturer
Manufacturer Product Number
110-202
Description
SENSOR GAS ALCOHOL ANALG CUR MOD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Alcohol (C2H6O) Sensor Current
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SPEC Sensors, LLC
Series
-
Package
Bulk
Product Status
Active
Type
Alcohol (C2H6O)
Accuracy
±3%
Output
Current
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
-
Current - Supply
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9027.10.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$20.00000$20.00