USD

WRL-12823

WRL-12823

Digi-Key Part Number
1568-1393-ND
Manufacturer
SparkFun Electronics
Manufacturer Product Number
WRL-12823
Supplier
Description
RFM69 BREAKOUT 434MHZ
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
RFM69HCW series Transceiver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
-
Package
Bulk
Part Status
Active
Type
Transceiver
Frequency
434MHz
For Use With/Related Products
RFM69HCW
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8517.62.0090
Price and Procurement

Additional Resources
AttributeDescription
Other Names
12823
1568-1393
Standard Package1