TOL-13256 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


LulzBot
In Stock: 2
Unit Price: $1,295.00000
Datasheet
TOL-13256
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOL-13256

DigiKey Part Number
TOL-13256-ND
Manufacturer
Manufacturer Product Number
TOL-13256
Description
LULZBOT MINI 3D PRINTER
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
SparkFun Electronics
Series
Package
Bulk
Product Status
Obsolete
Working Dimensions
6.000" x 6.000" x 6.200" (152.00mm x 152.00mm x 158.00mm)
Interface
USB
Voltage - Supply
24VDC @ 6.25A
Contents
3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, USB Drive, Tool Kit
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNOBSOLETE
HTSUS0000.00.0000
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT-PR0047NALulzBot21942-1000-ND$1,295.00000Direct
Additional Resources
AttributeDescription
Standard Package1