
SEN-17151 | ||
---|---|---|
Digi-Key Part Number | 1568-SEN-17151-ND | |
Manufacturer | ||
Manufacturer Product Number | SEN-17151 | |
Description | CAPACITIVE FINGERPRINT SCANNER - | |
Detailed Description | Capacitive, Fingerprint Sensor UART Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SparkFun Electronics | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Sensor Type | Capacitive, Fingerprint | |
Output Type | UART | |
Operating Temperature | -40°C ~ 80°C |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | SEN-17151 obs 16/Feb/2023 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.60.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.50000 | $21.50 |
Attribute | Description |
---|---|
Other Names | 1568-SEN-17151 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SEN0348 | DFRobot | 19 | 1738-SEN0348-ND | $22.90000 | Similar |