cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRT-17868

Digi-Key Part Number
1568-PRT-17868-ND
Manufacturer
Manufacturer Product Number
PRT-17868
Description
MI:PRO MOUNTABLE CASE FOR MICRO:
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Case Clear Split Sides 2.559" L x 1.457" W (65.00mm x 37.00mm) X 0.354" (9.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
Package
Bulk
Product Status
Active
Container Type
Case
Platform
micro:bit
Size / Dimension
2.559" L x 1.457" W (65.00mm x 37.00mm)
Height
0.354" (9.00mm)
Area (L x W)
3.72in² (24.0cm²)
Design
Split Sides
Material
-
Color
Clear
Thickness
-
Features
Wall Mount
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.69000$5.69
Additional Resources
AttributeDescription
Other Names1568-PRT-17868
Standard Package1