




PRT-11856 | ||
---|---|---|
Digi-Key Part Number | 1568-1877-ND | |
Manufacturer | ||
Manufacturer Product Number | PRT-11856 | |
Description | LI-ION BATTERY 2.2AH | |
Detailed Description | 7.4 V Lithium-Ion Battery Rechargeable (Secondary) 2.2Ah | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SparkFun Electronics | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Voltage - Rated | 7.4 V | |
Capacity | 2.2Ah | |
Size / Dimension | 5.45" L x 1.87" W x 0.96" H (138.5mm x 47.5mm x 24.5mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 206 g |
Resource Type | Link |
---|---|
Datasheets | PRT-11856 |
MSDS Material Safety Datasheet | Lithium Ion Rechargeable Batteries Tech Handbook |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | PRT-11856 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 11856 1568-1877 PRT-11856-ND |
Standard Package | 1 |