Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
PRT-11855
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRT-11855

Digi-Key Part Number
1568-1876-ND
Manufacturer
Manufacturer Product Number
PRT-11855
Description
LI-ION BATTERY 1AH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
7.4 V Lithium-Ion Battery Rechargeable (Secondary) 1Ah
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
Package
Box
Product Status
Active
Battery Chemistry
Lithium-Ion
Battery Cell Size
-
Voltage - Rated
7.4 V
Capacity
1Ah
Size / Dimension
2.76" L x 1.38" W x 0.71" H (70.0mm x 35.0mm x 18.0mm)
Termination Style
Wire Leads with Connector
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
85 g
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.60.0020
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$10.95000$10.95