DEV-12774 | ||
---|---|---|
Digi-Key Part Number | 1568-1261-ND | |
Manufacturer | ||
Manufacturer Product Number | DEV-12774 | |
Description | SPARKFUN BEAGLEBONE BLACK PROTO | |
Detailed Description | Plated Through Hole Protoboard BeagleBone Black Platform Evaluation Expansion Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SparkFun Electronics | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Platform | BeagleBone Black | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 12774 1568-1261 |
Standard Package | 1 |