DEV-12069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEV-12069

Digi-Key Part Number
1568-1542-ND
Manufacturer
Manufacturer Product Number
DEV-12069
Description
WATER SENSOR ALARM KIT
Detailed Description
Water Sensor Project Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
Package
Bulk
Product Status
Obsolete
Kit Type
Project Kit
Main Purpose
Water Sensor
Utilized IC / Part
ATtiny85
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
1568-1542
12069
DEV-12069-ND
Standard Package1