USD

Obsolete item.
DEV-11259

DEV-11259

Digi-Key Part Number
DEV-11259-ND
Manufacturer
SparkFun Electronics
Manufacturer Product Number
DEV-11259
Supplier
Description
POWER SUPPLY
Detailed Description
Wearables Battery Holder with Switch Power -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
-
Package
Bulk
Part Status
Obsolete
Main Purpose
Power
Type
Battery Holder with Switch
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names11259
Standard Package1