USD

Obsolete item.
DEV-08467

DEV-08467

Digi-Key Part Number
DEV-08467-ND
Manufacturer
SparkFun Electronics
Manufacturer Product Number
DEV-08467
Supplier
Description
TRI-COLOR LED
Detailed Description
Wearables LED Board Lighting - Tri-Color
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
-
Package
Bulk
Part Status
Obsolete
Main Purpose
Lighting
Type
LED Board
Specifications
Tri-Color
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package1