
BOB-14002 | ||
---|---|---|
Digi-Key Part Number | 1568-1574-ND | |
Manufacturer | ||
Manufacturer Product Number | BOB-14002 | |
Description | SPARKFUN THAT 1206 INGENIUS BREA | |
Detailed Description | THAT1206 * Audio Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SparkFun Electronics | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Audio | |
Function | * | |
Embedded | - | |
Utilized IC / Part | THAT1206 | |
Primary Attributes | Balanced Input Receiver | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
PCN Obsolescence/ EOL | BOB-14002 24/Feb/2023 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 1568-1574 14002 |
Standard Package | 1 |