00338 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Jauch Quartz
In Stock: 199
Unit Price: $0.87000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 36,346
Unit Price: $0.32000
Datasheet

Parametric Equivalent


PKCELL
In Stock: 332
Unit Price: $1.00000
Datasheet

Parametric Equivalent


PKCELL
In Stock: 5,000
Unit Price: $0.18000
Datasheet

Parametric Equivalent


BeStar Technologies, Inc.
In Stock: 200
Unit Price: $5.63000
Datasheet
PRT-00338
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00338

DigiKey Part Number
1568-00338-ND
Manufacturer
Manufacturer Product Number
00338
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.25000$2.25
Manufacturers Standard Package