
AL20RSW | ||
---|---|---|
Digi-Key Part Number | 2564-AL20RSW-ND | |
Manufacturer | ||
Manufacturer Product Number | AL20RSW | |
Description | 2000LM RECHRG LED AREA LITE KIT | |
Detailed Description | Flashlight Work Light Style LED 400, 2000 Lumens 0.25" (6.3mm) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Southwire | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Work Light | |
Lamp Type | LED | |
Lamp Output | 400, 2000 Lumens | |
Features | Adjustable Brightness | |
Battery Cell Size | - | |
Length | 0.25" (6.3mm) | |
Material - Body | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.42.8440 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $129.99000 | $129.99 |
Attribute | Description |
---|---|
Other Names | 2564-AL20RSW |
Standard Package | 1 |