USD

Quote Required, submit request here.
cms-photo-not-available

YHMM16-5DB8

Digi-Key Part Number
YHMM16-5DB8-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
YHMM16-5DB8
Supplier
Description
CONN CONTACT 0.656" L
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Connector Contact Contact Size
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
-
Package
Bulk
Part Status
Active
Type
Contact
Contact Size
-
Size / Dimension
0.656"" L (16.56mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other NamesYHMM165DB8
Standard Package500