USD

Quote Required, submit request here.
Non-Cancelable/Non-Returnable
SMS3GE6

SMS3GE6

Digi-Key Part Number
SMS3GE6-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
SMS3GE6
Supplier
Description
CONN HEADER R/A 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.200"" (5.08mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.280"" (7.11mm)
Contact Length - Post
0.177"" (4.50mm)
Overall Contact Length
-
Insulation Height
0.268"" (6.80mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
7.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package1