
SHANDLES | ||
---|---|---|
Digi-Key Part Number | SOU1735-ND | |
Manufacturer | ||
Manufacturer Product Number | SHANDLES | |
Description | TOOL HAND CRIMPER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Hand Crimper Tool Varies by Die Set | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Souriau-Sunbank by Eaton | |
Series | ||
Package | Box | |
Product Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UTS Series Tooling |
Video File | How to change heads of Shandles Crimp tool How to extract Trim Trio contacts Interconnect Solutions for the Railway Industry Lighting Interconnect Solutions Souriau UTL Series Plastic Connectors | Digi-Key Daily |
Featured Product | |
HTML Datasheet | UTS Series Tooling |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $319.36000 | $319.36 |
5 | $309.06000 | $1,545.30 |
10 | $298.75800 | $2,987.58 |
25 | $288.45600 | $7,211.40 |
Attribute | Description |
---|---|
Other Names | SOU1735 |
Standard Package | 1 |