USD

UTS6JC1210P
UTS6JC1210P
Digi-Key Part Number
SOU1302-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
UTS6JC1210P
Supplier
Description
CONN PLUG HSG MALE 10POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
10
Shell Size - Insert
12-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

8 In Stock
Can ship immediately