USD

UTS6JC103S
UTS6JC103S
Digi-Key Part Number
SOU1306-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
UTS6JC103S
Supplier
Description
CONN PLG HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
3 (2 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
3 (2 + PE)
Shell Size - Insert
10-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

131 In Stock
Can ship immediately