USD

UTL6103G1S16AWG
UTL6103G1S16AWG
UTL6103G1S16AWG
UTL6103G1S16AWG
UTL6103G1S16AWG
Digi-Key Part Number
SOU1832-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
UTL6103G1S16AWG
Supplier
Description
CONN CIRC PLUG 4POS GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Position Circular Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets and Male Pins
Number of Positions
4 (3 + PE)
Shell Size - Insert
10-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Latch Lock
Orientation
-
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/68/69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 5VA
Features
Shrink Boot, UV Resistant
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Cable Opening
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Thermoplastic
Applications
Industrial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order