USD

UT001412SH
UT001412SH
Digi-Key Part Number
SOU1004-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
UT001412SH
Supplier
Description
CONN RCPT HSG FMALE 12POS PNL MT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Contact Type
Crimp and Solder
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy, Halogen Free
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

64 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$23.42000$23.42
10$21.14000$211.40
25$20.25400$506.35
50$18.98800$949.40
100$18.35510$1,835.51
250$17.34240$4,335.60
500$16.83608$8,418.04
1,000$16.45631$16,456.31