USD

SMS4RE3TR29

SMS4RE3TR29

Digi-Key Part Number
SOU2001-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
SMS4RE3TR29
Supplier
Description
CONN RCPT 4POS 0.2 TIN PCB
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
4 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
4
Number of Positions Loaded
All
Pitch - Mating
0.200"" (5.08mm)
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Locking Ramp
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Insulation Color
Black
Insulation Height
0.528"" (13.40mm)
Contact Length - Post
0.173"" (4.40mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
IP40
Features
Mounting Flange
Current Rating (Amps)
5A
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
118.1µin (3.00µm)
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
In Stock: 15