JBXFD3G03MCSDSR

DigiKey Part Number
SOU1712-ND
Manufacturer
Manufacturer Product Number
JBXFD3G03MCSDSR
Description
CONN PLUG MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
JBXFD3G03MCSDSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
25A
Voltage Rating
1600V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
-
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Instrumentation, Medical, Telecommunications
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$89.22000$89.22
10$81.86800$818.68
25$78.71920$1,967.98
50$76.09540$3,804.77
100$71.89710$7,189.71
Manufacturers Standard Package