QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

D38999/20WA98AN

DigiKey Part Number
1792-221594-ND
Manufacturer
Manufacturer Product Number
D38999/20WA98AN
Description
CONN RCPT HSG MALE 3POS PNL MNT
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount
EDA/CAD Models
D38999/20WA98AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
9-98
Shell Size, MIL
A
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$38.24000$38.24
10$33.14000$331.40
25$29.24000$731.00
50$26.16000$1,308.00
100$22.94000$2,294.00