SM20M-1S6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM20M-1S6

Digi-Key Part Number
SOU1253TR-ND - Tape & Reel (TR)
SOU1253CT-ND - Cut Tape (CT)
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
SM20M-1S6
Supplier
Description
CONN PIN 20-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Pin Contact Gold Crimp 20-22 AWG Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.75600$2,268.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.46000$1.46
10$1.26900$12.69
25$1.21520$30.38
50$1.18800$59.40
100$1.13400$113.40
250$1.02600$256.50
500$0.94500$472.50
1,000$0.81000$810.00
Additional Resources
AttributeDescription
Other Names
SOU1253TR
SM20M1S6
SOU1253CT
SM20M1S6-MOD
Standard Package3,000