X2Q3224KQ1B0180145085ES0

DigiKey Part Number
4378-X2Q3224KQ1B0180145085ES0-ND
Manufacturer
Songtian Electronics Co., Ltd
Manufacturer Product Number
X2Q3224KQ1B0180145085ES0
Description
X2 310VAC 0.22UF 10% P=15MM W18*
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.03000$2.03
10$1.55700$15.57
50$1.43020$71.51
100$1.18580$118.58
500$0.95344$476.72
1,000$0.83426$834.26
2,500$0.80446$2,011.15
5,000$0.77467$3,873.35
Manufacturers Standard Package