USD

SRI8000S00D04GE008Q00CE
SRI8000S00D04GE008Q01CE
Digi-Key Part Number
1668-SRI8000S00D04GE008Q01CE-ND
Manufacturer
SolidRun LTD
Manufacturer Product Number
SRI8000S00D04GE008Q01CE
Supplier
Description
SOLIDPC Q4 IB8000 4GB RAM, 8GB E
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SolidRun LTD
Series
Part Status
Active
Core Processor
Atom E8000
Number of Cores
4
RAM Capacity/Installed
8GB/0GB
Storage Interface
eMMC, M.2, uSD
Video Outputs
HDMI
Ethernet
RJ45 (2)
USB
USB 3.0 (3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13 In Stock
Can ship immediately