BAG323AC-ZVD-3000MA

DigiKey Part Number
3010-BAG323AC-ZVD-3000MA-ND
Manufacturer
Manufacturer Product Number
BAG323AC-ZVD-3000MA
Description
VCSEL 3235 940NM 2W
Customer Reference
Detailed Description
Laser Diode 940nm 2.8W 1.8V ~ 2.2V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Solidlite
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
940nm
Voltage - Input
1.8V ~ 2.2V
Current Rating (Amps)
-
Power (Watts)
2.8W
Package / Case
4-SMD, No Lead
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.30000$11.30
10$8.80000$88.00
100$7.60000$760.00
500$7.30000$3,650.00
2,000$5.80000$11,600.00