AU3838A-YRR-1000MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU3838A-YRR-1000MA

Digi-Key Part Number
3010-AU3838A-YRR-1000MATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU3838A-YRR-1000MA
Description
3838 IR LED 850NM 1000MA
Detailed Description
Infrared (IR) Emitter 850nm 3.3V 1.5A 500mW/sr @ 1A 90° 1515 (3838 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Solidlite
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
500mW/sr @ 1A
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
3.3V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8541.40.2900
11,980 In Stock

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10$1.88000$18.80
100$1.58000$158.00
500$0.93300$466.50