
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.8V ~ 3.7V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.10mm |