Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Solidlite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 430mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 2.7V ~ 3.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.86000 | $18.60 |
100 | $1.70500 | $170.50 |
500 | $1.42600 | $713.00 |