MBR1535CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D44H11

DigiKey Part Number
2383-D44H11-ND
Manufacturer
Manufacturer Product Number
D44H11
Description
TRANS NPN TO220
Detailed Description
Bipolar (BJT) Transistor NPN Through Hole TO-220
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Transistor Type
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$0.50000$25.00
Additional Resources
AttributeDescription
Other Names2383-D44H11
Standard Package50