BZY93C13

DigiKey Part Number
2383-BZY93C13-ND
Manufacturer
Manufacturer Product Number
BZY93C13
Description
DO4 20 WATT ZENER DIODES
Customer Reference
Detailed Description
Zener Diode 13 V 20 W ±6.54% Stud Mount DO-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.54%
Power - Max
20 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 9.1 V
Operating Temperature
175°C (TJ)
Mounting Type
Stud Mount
Package / Case
Supplier Device Package
DO-4
All prices are in USD
Box
QuantityUnit PriceExt Price
1$7.50000$7.50