2N4992
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4992

Digi-Key Part Number
2383-2N4992-ND
Manufacturer
Manufacturer Product Number
2N4992
Description
SBS TO 92
Detailed Description
Transistor General Purpose Through Hole TO-92
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Solid State Inc.
Series
-
Package
Box
Product Status
Active
Transistor Type
-
Applications
General Purpose
Voltage - Rated
-
Current Rating (Amps)
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Box
QtyUnit PriceExt Price
10$2.25000$22.50
Additional Resources
AttributeDescription
Other Names2383-2N4992
Standard Package1