
2N2646 | ||
---|---|---|
Digi-Key Part Number | 2383-2N2646-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N2646 | |
Description | UNI JUNCT TRANS TO18 | |
Detailed Description | Programmable Unijunction Transistor (UJT) 35V 300 mW TO-206AA, TO-18-3 Metal Can | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Solid State Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Voltage | 35V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | - | |
Voltage - Offset (Vt) | 3 V | |
Current - Valley (Iv) | 600 µA | |
Current - Peak | 5 µA | |
Package / Case | TO-206AA, TO-18-3 Metal Can |
Resource Type | Link |
---|---|
Datasheets | 2N2646, 2N2647 |
HTML Datasheet | 2N2646, 2N2647 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $1.29000 | $64.50 |
Attribute | Description |
---|---|
Other Names | 2383-2N2646 |
Standard Package | 50 |