
2N2222A | ||
---|---|---|
Digi-Key Part Number | 2383-2N2222A-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N2222A | |
Description | NPN SIL TRANS TO18 | |
Detailed Description | Bipolar (BJT) Transistor NPN Through Hole TO-18 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Box | |
Product Status | Active | |
Transistor Type | ||
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 10mA, 10V | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2N222(1,2)A |
HTML Datasheet | 2N222(1,2)A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $0.50000 | $25.00 |
Attribute | Description |
---|---|
Other Names | 2383-2N2222A |
Standard Package | 50 |