
2N1671 | ||
---|---|---|
Digi-Key Part Number | 2383-2N1671-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N1671 | |
Description | TO 5 UNIJUNCTION TRANSISTOR | |
Detailed Description | Programmable Unijunction Transistor (UJT) 30V 450 mW TO-205AA, TO-5-3 Metal Can | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Solid State Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Voltage | 30V | |
Power Dissipation (Max) | 450 mW | |
Voltage - Output | - | |
Current - Peak | 25 µA | |
Package / Case | TO-205AA, TO-5-3 Metal Can |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $60.00000 | $600.00 |
Attribute | Description |
---|---|
Other Names | 2383-2N1671 |
Standard Package | 10 |