1N821A

DigiKey Part Number
2383-1N821A-ND
Manufacturer
Manufacturer Product Number
1N821A
Description
DIODE ZENER 6.2V 400MW DO35
Customer Reference
Detailed Description
Zener Diode 6.2 V 400 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
15 Ohms
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
5$1.30000$6.50