1N5314
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5307

Digi-Key Part Number
2383-1N5307-ND
Manufacturer
Manufacturer Product Number
1N5307
Description
DIODE CUR REG 2.4MA DO35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Solid State Inc.
Series
-
Package
Box
Product Status
Active
Operating Temperature
-55°C ~ 200°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
500 Available To Order
All prices are in USD
Box
QtyUnit PriceExt Price
10$2.50000$25.00